


LD39150PU33R | |
|---|---|
DigiKey Part Number | 497-19285-2-ND - Tape & Reel (TR) 497-19285-1-ND - Cut Tape (CT) 497-19285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39150PU33R |
Description | IC REG LINEAR 3.3V 1.5A 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39150PU33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 65dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,68240 € | 17,06 € |
| 100 | 0,60350 € | 60,35 € |
| 250 | 0,56576 € | 141,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71560 € | 17,89 € |
| 100 | 0,63330 € | 63,33 € |
| 250 | 0,59412 € | 148,53 € |
| 500 | 0,57048 € | 285,24 € |
| 1 000 | 0,55100 € | 551,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |




