

LD39130SPU25R | |
|---|---|
DigiKey Part Number | LD39130SPU25R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39130SPU25R |
Description | IC REG LINEAR 2.5V 300MA 6-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39130SPU25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28359 € | 1 417,95 € |
| 10 000 | 0,27737 € | 2 773,70 € |
| 15 000 | 0,27425 € | 4 113,75 € |
| 25 000 | 0,27080 € | 6 770,00 € |
| Unit Price without VAT: | 0,28359 € |
|---|---|
| Unit Price with VAT: | 0,34031 € |

