


L99ASC03GTR | |
|---|---|
DigiKey Part Number | 497-17941-2-ND - Tape & Reel (TR) 497-17941-1-ND - Cut Tape (CT) 497-17941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99ASC03GTR |
Description | IC MOTOR DRIVER 6V-28V 48TQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L99ASC03GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,19900 € | 31,99 € |
| 25 | 2,94760 € | 73,69 € |
| 100 | 2,67220 € | 267,22 € |
| 250 | 2,54068 € | 635,17 € |
| 500 | 2,46148 € | 1 230,74 € |
| 1 000 | 2,39627 € | 2 396,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 2,26167 € | 5 428,01 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 5,04000 € |

