
L9911P | |
|---|---|
DigiKey Part Number | 497-11744-5-ND |
Manufacturer | |
Manufacturer Product Number | L9911P |
Description | IC REG AUTO APPL 1OUT 8MULTIWATT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 1 Output 8-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L9911P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 7V ~ 18V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-8 (Straight Leads) | |
Supplier Device Package | 8-Multiwatt | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,38320 € | 2 191,60 € |
| Unit Price without VAT: | 4,38320 € |
|---|---|
| Unit Price with VAT: | 5,25984 € |

