
L9857-TR | |
|---|---|
DigiKey Part Number | L9857-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9857-TR |
Description | IC GATE DRVR HIGH-SIDE 8SO |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 300 V | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

