Similar



L9777B13TR | |
|---|---|
DigiKey Part Number | L9777B13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9777B13TR |
Description | IC REG LIN POS ADJ 600MASSO-12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | L9777B13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | 4.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 55dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55562 € | 1 389,05 € |
| 5 000 | 0,54276 € | 2 713,80 € |
| 7 500 | 0,53631 € | 4 022,32 € |
| 12 500 | 0,52918 € | 6 614,75 € |
| Unit Price without VAT: | 0,55562 € |
|---|---|
| Unit Price with VAT: | 0,66674 € |


