Power Switch/Driver N-Channel PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9301

DigiKey Part Number
L9301-ND
Manufacturer
Manufacturer Product Number
L9301
Description
IC PWR DRIVER N-CHANNEL PWRSSO36
Customer Reference
Detailed Description
Power Switch/Driver N-Channel PowerSSO-36 EPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
12
Ratio - Input:Output
-
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI, Parallel
Voltage - Load
5V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-36 EPD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.