
STAC150V2-350E | |
|---|---|
DigiKey Part Number | 497-14547-ND |
Manufacturer | |
Manufacturer Product Number | STAC150V2-350E |
Description | RF MOSFET 150V STAC177B |
Customer Reference | |
Detailed Description | RF Mosfet 150 V 40.68MHz 16.5dB 500W STAC177B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 40.68MHz | |
Gain | 16.5dB | |
Voltage - Test | 150 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Power - Output | 500W | |
Voltage - Rated | 700 V | |
Package / Case | STAC177B | |
Supplier Device Package | STAC177B | |
Base Product Number |

