L78M24ABV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 102
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 777
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 1 865
Unit Price: 0,49000 €
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

L78M24ABV

DigiKey Part Number
497-4813-5-ND
Manufacturer
Manufacturer Product Number
L78M24ABV
Description
IC REG LINEAR 24V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
24V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes