
L6221AS | |
|---|---|
DigiKey Part Number | 497-1429-5-ND |
Manufacturer | |
Manufacturer Product Number | L6221AS |
Description | TRANS 4NPN DARL 50V 1.8A 16DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 50V 1.8A 1W Through Hole 16-PowerDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 4 NPN Darlington (Quad) | |
Current - Collector (Ic) (Max) | 1.8A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 1.8A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 1W | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | 16-PowerDIP | |
Base Product Number |

