
L5973D013TR | |
---|---|
DigiKey Part Number | 497-4566-2-ND - Tape & Reel (TR) 497-4566-1-ND - Cut Tape (CT) 497-4566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5973D013TR |
Description | IC REG BUCK ADJ 2.5A 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L5973D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,17000 € | 2,17 € |
10 | 1,61700 € | 16,17 € |
25 | 1,47760 € | 36,94 € |
100 | 1,32440 € | 132,44 € |
250 | 1,25140 € | 312,85 € |
500 | 1,20740 € | 603,70 € |
1 000 | 1,17118 € | 1 171,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,13295 € | 2 832,37 € |
5 000 | 1,10991 € | 5 549,55 € |
7 500 | 1,09838 € | 8 237,85 € |
Unit Price without VAT: | 2,17000 € |
---|---|
Unit Price with VAT: | 2,60400 € |