- Converter, Car Audio System Voltage Regulator IC 6 Output 25-Flexiwatt (Vertical)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5952

DigiKey Part Number
L5952-ND
Manufacturer
Manufacturer Product Number
L5952
Description
IC REG CONV CAR 6OUT 25FLEXIWATT
Customer Reference
Detailed Description
- Converter, Car Audio System Voltage Regulator IC 6 Output 25-Flexiwatt (Vertical)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, Car Audio System
Voltage - Input
9V ~ 16V
Number of Outputs
6
Voltage - Output
5V, 8.3V, Adj
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
25-Flexiwatt, Formed Leads
Supplier Device Package
25-Flexiwatt (Vertical)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.