L4995AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 1,61000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4995AJ

DigiKey Part Number
497-19123-ND
Manufacturer
Manufacturer Product Number
L4995AJ
Description
IC REG LIN 5V 500MA POWERSSO-12
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
L4995AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
31V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 400mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
2.7 mA
PSRR
55dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
PowerSSO-12
Supplier Device Package
PowerSSO-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.