PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS161HF

DigiKey Part Number
497-IPS161HF-ND
Manufacturer
Manufacturer Product Number
IPS161HF
Description
IPS161HF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 600mA PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
IPS161HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
-
Voltage - Load
8V ~ 60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
600mA
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0001,59984 €3 199,68 €
Manufacturers Standard Package
Unit Price without VAT:1,59984 €
Unit Price with VAT:1,91981 €