


LD39100PU25RY | |
|---|---|
DigiKey Part Number | 497-18218-2-ND - Tape & Reel (TR) 497-18218-1-ND - Cut Tape (CT) 497-18218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PU25RY |
Description | IC REG LINEAR 2.5V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39100PU25RY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67800 € | 16,95 € |
| 100 | 0,59950 € | 59,95 € |
| 250 | 0,56200 € | 140,50 € |
| 500 | 0,53944 € | 269,72 € |
| 1 000 | 0,52085 € | 520,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47221 € | 1 416,63 € |
| 6 000 | 0,46145 € | 2 768,70 € |
| 9 000 | 0,45606 € | 4 104,54 € |
| 15 000 | 0,45010 € | 6 751,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |








