Similar

HSP061-2M6 | |
|---|---|
DigiKey Part Number | 497-12958-2-ND - Tape & Reel (TR) 497-12958-1-ND - Cut Tape (CT) 497-12958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP061-2M6 |
Description | TVS DIODE 3VWM 6UQFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-uQFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | HSP061-2M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.6pF @ 200MHz ~ 3GHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |











