Similar

| HSP061-2M6 | |
|---|---|
| DigiKey Part Number | 497-12958-2-ND - Tape & Reel (TR) 497-12958-1-ND - Cut Tape (CT) 497-12958-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HSP061-2M6 | 
| Description | TVS DIODE 3VWM 6UQFN | 
| Customer Reference | |
| Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-uQFN (1.45x1) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HSP061-2M6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Type | Steering (Rail to Rail) | |
| Unidirectional Channels | 2 | |
| Voltage - Reverse Standoff (Typ) | 3V | |
| Voltage - Breakdown (Min) | 6V | |
| Voltage - Clamping (Max) @ Ipp | - | |
| Current - Peak Pulse (10/1000µs) | - | |
| Power - Peak Pulse | - | |
| Power Line Protection | Yes | |
| Applications | Ethernet, HDMI | |
| Capacitance @ Frequency | 0.6pF @ 200MHz ~ 3GHz | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France