64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP
64-LQFP

HFDA801L-VYY

DigiKey Part Number
497-HFDA801L-VYY-ND
Manufacturer
Manufacturer Product Number
HFDA801L-VYY
Description
HFDA801L-VYY
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
80W x 4 @ 8Ohm
Voltage - Supply
3.3V ~ 50V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-
Supplier Device Package
64-LQFP-EP (10x10)
Package / Case
64-LQFP Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9604,89321 €4 697,48 €
Manufacturers Standard Package
Unit Price without VAT:4,89321 €
Unit Price with VAT:5,87185 €