
HD1750FX | |
|---|---|
DigiKey Part Number | 497-4646-5-ND |
Manufacturer | |
Manufacturer Product Number | HD1750FX |
Description | TRANS NPN 800V 24A ISOWATT-218FX |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 24 A 75 W Through Hole ISOWATT-218FX |
Datasheet | Datasheet |
EDA/CAD Models | HD1750FX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 24 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3A, 12A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 6.5 @ 12A, 5V | |
Power - Max | 75 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOWATT218FX | |
Supplier Device Package | ISOWATT-218FX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 30 | 2,60233 € | 78,07 € |
| 120 | 2,15625 € | 258,75 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,55600 € |


