

L149H | |
|---|---|
DigiKey Part Number | 497-1381-5-ND |
Manufacturer | |
Manufacturer Product Number | L149H |
Description | IC REG LINEAR 4A 5-PENTAWATT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 4A 5-PENTAWATT |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | - | |
Output Type | - | |
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Pentawatt-5 (Horizontal, Bent and Staggered Leads) | |
Supplier Device Package | 5-PENTAWATT | |
Base Product Number |

