HCF4512M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3 552
Unit Price: 0,87780 €
Datasheet

Similar


Texas Instruments
In Stock: 4 537
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 096
Unit Price: 0,93000 €
Datasheet

Similar


onsemi
In Stock: 2 289
Unit Price: 0,50000 €
Datasheet
Data Selector/Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4512M013TR

DigiKey Part Number
HCF4512M013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4512M013TR
Description
IC DATA SELECT/MUX 1 X 8:1 16-SO
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Data Selector/Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes