Accelerometer X, Y, Z Axis ±100g 25Hz ~ 200Hz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3LIS100DLTR

DigiKey Part Number
497-15697-2-ND - Tape & Reel (TR)
497-15697-1-ND - Cut Tape (CT)
497-15697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H3LIS100DLTR
Description
ACCELEROMETER 100G I2C/SPI 16LGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±100g 25Hz ~ 200Hz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
H3LIS100DLTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±100g
Sensitivity (LSB/g)
1
Sensitivity (mV/g)
-
Bandwidth
25Hz ~ 200Hz
Output Type
I2C, SPI
Voltage - Supply
2.16V ~ 3.6V
Features
Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 939
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,63000 €6,63 €
55,96800 €29,84 €
105,72400 €57,24 €
255,43200 €135,80 €
505,23320 €261,66 €
1005,05060 €505,06 €
5004,68322 €2 341,61 €
1 0004,54631 €4 546,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,30538 €17 221,52 €
Manufacturers Standard Package
Unit Price without VAT:6,63000 €
Unit Price with VAT:7,95600 €