64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP
64-LQFP

FDA801S-VYT

DigiKey Part Number
497-FDA801S-VYTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDA801S-VYT
Description
SPS AUDIO & POWER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
50W x 4 @ 4Ohm
Voltage - Supply
1.8V ~ 3.3V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-
Grade
Automotive
Supplier Device Package
64-LQFP-EP (10x10)
Package / Case
64-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,13530 €5 135,30 €
Manufacturers Standard Package
Unit Price without VAT:5,13530 €
Unit Price with VAT:6,16236 €