
EVAL6206PD | |
|---|---|
DigiKey Part Number  | 497-4135-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EVAL6206PD  | 
Description  | EVAL BOARD FOR L6206  | 
Customer Reference  | |
Detailed Description  | L6206 - H-Bridge Driver (Internal FET) Power Management Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | STMicroelectronics  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Power Management  | |
Function  | H-Bridge Driver (Internal FET)  | |
Embedded  | No  | |
Utilized IC / Part  | L6206  | |
Primary Attributes  | 2 H-Bridge, 8 ~ 52V Output, Use with PractiSPIN  | |
Secondary Attributes  | Temperature Protection, Adjustable Current Limit  | |
Contents  | Board(s)  | |
Note  | -  | 





