VN7004CLH VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-VN7004CLH

DigiKey Part Number
497-16994-ND
Manufacturer
Manufacturer Product Number
EV-VN7004CLH
Description
EVAL BOARD FOR VN7004CLH
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
VN7004CLH VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
High Side Driver (Internal FET)
Embedded
-
Utilized IC / Part
VN7004CLH
Primary Attributes
1-Channel (Single)
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,96000 €3,96 €
Manufacturers Standard Package
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,75200 €