Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA14V2SC5

DigiKey Part Number
497-7744-2-ND - Tape & Reel (TR)
497-7744-1-ND - Cut Tape (CT)
497-7744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA14V2SC5
Description
TVS DIODE 12VWM SOT235
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ESDA14V2SC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 598
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
1000,17460 €17,46 €
5000,13118 €65,59 €
1 0000,11716 €117,16 €
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €