RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 40Ohms, C = 9pF (Total) 50 mA 16-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF08-0402T16

DigiKey Part Number
497-13524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF08-0402T16
Description
FILTR RC(PI) 40 OHMS/9PF ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 40Ohms, C = 9pF (Total) 50 mA 16-UFDFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
8
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
40
Current
50 mA
Values
R = 40Ohms, C = 9pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
16-UFDFN Exposed Pad
Size / Dimension
0.130" L x 0.053" W (3.30mm x 1.35mm)
Height
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.