
EMIF03-SIM04F3 | |
|---|---|
DigiKey Part Number | 497-10775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF03-SIM04F3 |
Description | FILTER RC(PI) 47 OHMS SD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 10pF 11-WFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 10pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-WFBGA, FCBGA | |
Size / Dimension | 0.061" L x 0.045" W (1.54mm x 1.14mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |

