RF Demodulator IC 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDA7478DTR

DigiKey Part Number
E-TDA7478DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E-TDA7478DTR
Description
RF DEMODULATOR IC 16TSSOP
Customer Reference
Detailed Description
RF Demodulator IC 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator, Filter
LO Frequency
-
RF Frequency
-
P1dB
-
Gain
20dB
Noise Figure
-
Current - Supply
7.5 mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types