
E-TDA7478D | |
|---|---|
DigiKey Part Number | E-TDA7478D-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7478D |
Description | RF DEMODULATOR IC 16TSSOP |
Customer Reference | |
Detailed Description | RF Demodulator IC 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Demodulator, Filter | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | - | |
Current - Supply | 7.5 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

