
| E-L6565D | |
|---|---|
| DigiKey Part Number | E-L6565D-ND | 
| Manufacturer | |
| Manufacturer Product Number | E-L6565D | 
| Description | IC OFFLINE SWITCH FLYBACK 8SOIC | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback Topology 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Output Isolation | Isolated | |
| Internal Switch(s) | No | |
| Voltage - Breakdown | - | |
| Topology | Flyback | |
| Voltage - Start Up | 13.5 V | |
| Voltage - Supply (Vcc/Vdd) | 10.3V ~ 18V | |
| Duty Cycle | - | |
| Frequency - Switching | - | |
| Fault Protection | Current Limiting | |
| Control Features | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France