
DEMOKITSLC | |
|---|---|
DigiKey Part Number | 497-5721-ND |
Manufacturer | |
Manufacturer Product Number | DEMOKITSLC |
Description | KIT DEMO SHELF LIFE PC SLC |
Customer Reference | |
Detailed Description | ISO15693 MTSens® RFID (Reader) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ISO15693 | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | RFID (Reader) |

