
CLP200M | |
|---|---|
DigiKey Part Number | CLP200M-ND |
Manufacturer | |
Manufacturer Product Number | CLP200M |
Description | THYRISTOR POWERSO-10 |
Customer Reference | |
Detailed Description | Off-State Ipp TVS Thyristor PowerSO-10 Exposed Bottom Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Capacitance | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Base Product Number |

