BYW51-200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1 676
Unit Price: 1,48000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 3 624
Unit Price: 0,79000 €
Datasheet

Similar


onsemi
In Stock: 579
Unit Price: 1,68000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 4 868
Unit Price: 1,53000 €
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: 1,78000 €
Datasheet

Similar


IXYS
In Stock: 57
Unit Price: 2,93000 €
Datasheet

Similar


onsemi
In Stock: 2 216
Unit Price: 1,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 289
Unit Price: 1,48000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 987
Unit Price: 1,37000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW51-200

DigiKey Part Number
497-2693-5-ND
Manufacturer
Manufacturer Product Number
BYW51-200
Description
DIODE ARRAY GP 200V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes