BYT60P-1000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 24,69900 €
Datasheet
Image for BYT60P-1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT60P-1000

DigiKey Part Number
BYT60P-1000-ND
Manufacturer
Manufacturer Product Number
BYT60P-1000
Description
DIODE STANDARD 1000V 60A SOD932
Customer Reference
Detailed Description
Diode 1000 V 60A Through Hole SOD-93-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
170 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-93-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes