
BUL1203E | |
|---|---|
DigiKey Part Number | 497-12451-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL1203E |
Description | TRANS NPN 550V 5A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 550 V 5 A 100 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL1203E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 550 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 3A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 9 @ 2A, 5V | |
Power - Max | 100 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 50 | 0,99160 € | 49,58 € |
| 100 | 0,89020 € | 89,02 € |
| 500 | 0,71228 € | 356,14 € |
| 1 000 | 0,65509 € | 655,09 € |
| 2 000 | 0,60700 € | 1 214,00 € |
| 5 000 | 0,56843 € | 2 842,15 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,43600 € |

