
BCY59VIII | |
|---|---|
DigiKey Part Number | 497-6655-ND |
Manufacturer | |
Manufacturer Product Number | BCY59VIII |
Description | TRANS NPN 45V 0.2A TO-18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 200MHz 390 mW Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 2.5mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 5V | |
Power - Max | 390 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 | |
Base Product Number |

