Similar
Similar

| BAS69KFILM | |
|---|---|
| DigiKey Part Number | 497-5546-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BAS69KFILM | 
| Description | DIODE SCHOTTKY 15V 10MA SOD523 | 
| Customer Reference | |
| Detailed Description | Diode 15 V 10mA Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 15 V | |
| Current - Average Rectified (Io) | 10mA | |
| Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 mA | |
| Speed | Small Signal =< 200mA (Io), Any Speed | |
| Current - Reverse Leakage @ Vr | 230 nA @ 15 V | |
| Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-523 | |
| Operating Temperature - Junction | 150°C (Max) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France