AVS08CBI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1 732
Unit Price: 2,13000 €
Datasheet
TRIAC Internally Triggered 500 V 5 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS08CBI

DigiKey Part Number
AVS08CBI-ND
Manufacturer
Manufacturer Product Number
AVS08CBI
Description
TRIAC INT TRIGGER 500V 5A TO220
Customer Reference
Detailed Description
TRIAC Internally Triggered 500 V 5 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Internally Triggered
Voltage - Off State
500 V
Current - On State (It (RMS)) (Max)
5 A
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 70A
Configuration
Single
Operating Temperature
-10°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types