
AEK-COM-BLEV1 | |
---|---|
DigiKey Part Number | 497-AEK-COM-BLEV1-ND |
Manufacturer | |
Manufacturer Product Number | AEK-COM-BLEV1 |
Description | BLUENRG-1 BLUETOOTH COMM BOARD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | BlueNRG-1 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BlueNRG-1 | |
Note | - | |
Base Product Number |
Bulk: | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,91000 € | 58,91 € |
Unit Price without VAT: | 58,91000 € |
---|---|
Unit Price with VAT: | 70,69200 € |