74VHC594TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 281
Unit Price: 0,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 113
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 902
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 285
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 814
Unit Price: 0,54000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC594TTR

DigiKey Part Number
74VHC594TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC594TTR
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes