74V1G384CTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6 945
Unit Price: 0,40000 €
Datasheet
Bus Switch 1 x 1:1 SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74V1G384CTR

DigiKey Part Number
497-4034-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74V1G384CTR
Description
IC BUS SWITCH 1 X 1:1 SOT-323-5
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SOT-323-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes