74LVX32TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 029
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 290
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 606
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 936
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 873
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 20 505
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 0,21515 €
Datasheet

Similar


Texas Instruments
In Stock: 4 696
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 163
Unit Price: 2,15000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 363
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 675
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 593
Unit Price: 0,55000 €
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX32TTR

DigiKey Part Number
497-7118-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX32TTR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.1ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes