74LVQ86MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 488
Unit Price: 0,27000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32 199
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 062
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 664
Unit Price: 0,77000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ86MTR

DigiKey Part Number
74LVQ86MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ86MTR
Description
IC GATE XOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes