74ACT04TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 22 488
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 3 684
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 4 286
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 35 880
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 970
Unit Price: 0,90000 €
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT04TTR

DigiKey Part Number
74ACT04TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT04TTR
Description
IC INVERTER 6CH 1IN 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes