Similar

2STD2360T4 | |
|---|---|
DigiKey Part Number | 497-10285-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2STD2360T4 |
Description | TRANS PNP 60V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 130MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 1A, 2V | |
Power - Max | 15 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |


