TRIAC Standard 800 V 40 A Chassis Mount RD91
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA40-800B

DigiKey Part Number
497-2405-5-ND
Manufacturer
Manufacturer Product Number
BTA40-800B
Description
TRIAC 800V 40A RD91
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 40 A Chassis Mount RD91
Datasheet
 Datasheet
EDA/CAD Models
BTA40-800B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
40 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A, 420A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
80 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
RD91-3 (Insulated)
Supplier Device Package
RD91
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,01000 €9,01 €
255,47800 €136,95 €
1004,63790 €463,79 €
5004,20478 €2 102,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,01000 €
Unit Price with VAT:10,81200 €