
CMCP1100S-10-00-00 | |
|---|---|
DigiKey Part Number | 2883-CMCP1100S-10-00-00-ND |
Manufacturer | |
Manufacturer Product Number | CMCP1100S-10-00-00 |
Description | LOW COST ACCEL, SIDE, 10M INTEGR |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 0.32Hz ~ 10kHz |
Datasheet | Datasheet |
Category | Sensitivity (mV/g) 100 |
Manufacturer STI Vibration Monitoring | Bandwidth 0.32Hz ~ 10kHz |
Series | Output Type Analog Voltage |
Packaging Bulk | Voltage - Supply 18V ~ 28V |
Part Status Active | Features Side Exit, 10m Integral Cable |
Type Analog | Operating Temperature -54°C ~ 85°C |
Axis X | Mounting Type Chassis Mount |
Acceleration Range ±50g | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,73000 € | 131,73 € |
| Unit Price without VAT: | 131,73000 € |
|---|---|
| Unit Price with VAT: | 158,07600 € |

