Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
SS-90000-006
SS-90000-006

SS-90000-006

DigiKey Part Number
380-SS-90000-006-ND
Manufacturer
Manufacturer Product Number
SS-90000-006
Description
MOD JACK 6P4C UNSHLD HRZ FLNG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35900 €3,59 €
250,33600 €8,40 €
500,32000 €16,00 €
1000,30450 €30,45 €
2500,28544 €71,36 €
5000,27178 €135,89 €
1 0000,25879 €258,79 €
2 5000,24258 €606,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €