
SS-748804SC5-BB-PG4-BZ | |
|---|---|
DigiKey Part Number | SS-748804SC5-BB-PG4-BZ-ND |
Manufacturer | |
Manufacturer Product Number | SS-748804SC5-BB-PG4-BZ |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | SS-748804SC5-BB-PG4-BZ Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Stewart Connector | Ratings Cat5 |
Series | Features Board Guide |
Packaging Tray | LED Color Red, Green - Red, Green |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 7,76146 € | 745,10 € |
| Unit Price without VAT: | 7,76146 € |
|---|---|
| Unit Price with VAT: | 9,31375 € |

